Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP03TN5N6J02D Thin Film Inductor, 5.6 nH, 0.4 ohm, 4 GHz, 350 mA, 0201 [0603 Metric], LQP03TN_02 Series](https://www.element14.cn/productimages/standard/en_GB/151534007-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP03TN5N6J02DCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3471436RL
Cut Tape3471436
Product RangeLQP03TN_02 Series
Your Part Number
20,698 In Stock
Need more?
20,698 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.192 | CNY1.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.192 (CNY0.217) |
| 100+ | CNY0.162 (CNY0.1831) |
| 500+ | CNY0.151 (CNY0.1706) |
| 2500+ | CNY0.139 (CNY0.1571) |
| 7500+ | CNY0.100 (CNY0.113) |
| 15000+ | CNY0.098 (CNY0.1107) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03TN5N6J02DCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3471436RL
Cut Tape3471436
Product RangeLQP03TN_02 Series
Technical Datasheet
Inductance5.6nH
DC Resistance Max0.4ohm
Self Resonant Frequency4GHz
DC Current Rating350mA
Inductor Case / Package0201 [0603 Metric]
Product RangeLQP03TN_02 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6nH
Self Resonant Frequency
4GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.4ohm
DC Current Rating
350mA
Product Range
LQP03TN_02 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
