Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP03TN22NH02D Thin Film Inductor, 22 nH, 1.9 ohm, 2.2 GHz, 150 mA, 0201 [0603 Metric], LQP03TN_02 Series](https://www.element14.cn/productimages/standard/en_GB/151534007-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP03TN22NH02DCopy
Manufacturer Standard Lead Time35 weeks
Order Code2470349
Product RangeLQP03TN_02 Series
Your Part Number
12,920 In Stock
Need more?
12,920 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.211 (CNY0.2384) |
| 100+ | CNY0.176 (CNY0.1989) |
| 500+ | CNY0.161 (CNY0.1819) |
| 2500+ | CNY0.146 (CNY0.165) |
| 7500+ | CNY0.124 (CNY0.1401) |
| 15000+ | CNY0.111 (CNY0.1254) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY2.11 (CNY2.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03TN22NH02DCopy
Manufacturer Standard Lead Time35 weeks
Order Code2470349
Product RangeLQP03TN_02 Series
Technical Datasheet
Inductance22nH
DC Resistance Max1.9ohm
Self Resonant Frequency2.2GHz
DC Current Rating150mA
Inductor Case / Package0201 [0603 Metric]
Product RangeLQP03TN_02 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22nH
Self Resonant Frequency
2.2GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 3%
Core Material
Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.9ohm
DC Current Rating
150mA
Product Range
LQP03TN_02 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
