Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP03TN1N0B02D Thin Film Inductor, 1 nH, 0.1 ohm, 17 GHz, 750 mA, 0201 [0603 Metric], LQP03TN_02 Series](https://www.element14.cn/productimages/standard/en_GB/151534007-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP03TN1N0B02DCopy
Order Code
Re-Reel2470336RL
Cut Tape2470336
Product RangeLQP03TN_02 Series
Your Part Number
14,280 In Stock
Need more?
14,280 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.329 | CNY3.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.329 (CNY0.3718) |
| 100+ | CNY0.271 (CNY0.3062) |
| 500+ | CNY0.247 (CNY0.2791) |
| 2500+ | CNY0.221 (CNY0.2497) |
| 7500+ | CNY0.194 (CNY0.2192) |
| 15000+ | CNY0.193 (CNY0.2181) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03TN1N0B02DCopy
Order Code
Re-Reel2470336RL
Cut Tape2470336
Product RangeLQP03TN_02 Series
Technical Datasheet
Inductance1nH
DC Resistance Max0.1ohm
Self Resonant Frequency17GHz
DC Current Rating750mA
Inductor Case / Package0201 [0603 Metric]
Product RangeLQP03TN_02 Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Product Overview
The LQP03TN1N0B02D is a surface-mount high frequency Film Inductor with magnetic shield of ferrite core. It offers 17000MHz minimum self-resonance frequency and 500MHz inductance test frequency.
- -55 to 125°C Operating temperature range (self-temperature rise is not included)
Technical Specifications
Inductance
1nH
Self Resonant Frequency
17GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Non-Magnetic
Product Width
0.3mm
DC Resistance Max
0.1ohm
DC Current Rating
750mA
Product Range
LQP03TN_02 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
