Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP03TN12NH02D Thin Film Inductor, 12 nH, 0.7 ohm, 2.9 GHz, 250 mA, 0201 [0603 Metric], LQP03TN_02 Series](https://www.element14.cn/productimages/standard/en_GB/151534007-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP03TN12NH02DCopy
Manufacturer Standard Lead Time34 weeks
Order Code3471420
Product RangeLQP03TN_02 Series
Your Part Number
14,380 In Stock
Need more?
14,380 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.229 (CNY0.2588) |
| 100+ | CNY0.172 (CNY0.1944) |
| 500+ | CNY0.148 (CNY0.1672) |
| 2500+ | CNY0.122 (CNY0.1379) |
| 7500+ | CNY0.113 (CNY0.1277) |
| 15000+ | CNY0.102 (CNY0.1153) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY2.29 (CNY2.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03TN12NH02DCopy
Manufacturer Standard Lead Time34 weeks
Order Code3471420
Product RangeLQP03TN_02 Series
Technical Datasheet
Inductance12nH
DC Resistance Max0.7ohm
Self Resonant Frequency2.9GHz
DC Current Rating250mA
Inductor Case / Package0201 [0603 Metric]
Product RangeLQP03TN_02 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
12nH
Self Resonant Frequency
2.9GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 3%
Core Material
Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (17-Dec-2015)
DC Resistance Max
0.7ohm
DC Current Rating
250mA
Product Range
LQP03TN_02 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
