Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP03TN10NHZ2D Thin Film Inductor, AEC-Q200, 10 nH, 0.7 ohm, 3.2 GHz, 250 mA, 0201 [0603 Metric]](https://www.element14.cn/productimages/standard/en_GB/3351939-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP03TN10NHZ2DCopy
Manufacturer Standard Lead Time26 weeks
Order Code3355039
Product RangeLQP03TN_Z2 Series
Your Part Number
13,470 In Stock
Need more?
13,470 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.329 (CNY0.3718) |
| 100+ | CNY0.276 (CNY0.3119) |
| 500+ | CNY0.249 (CNY0.2814) |
| 2500+ | CNY0.222 (CNY0.2509) |
| 7500+ | CNY0.176 (CNY0.1989) |
| 15000+ | CNY0.173 (CNY0.1955) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY3.29 (CNY3.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03TN10NHZ2DCopy
Manufacturer Standard Lead Time26 weeks
Order Code3355039
Product RangeLQP03TN_Z2 Series
Technical Datasheet
Inductance10nH
DC Resistance Max0.7ohm
Self Resonant Frequency3.2GHz
DC Current Rating250mA
Inductor Case / Package0201 [0603 Metric]
Product RangeLQP03TN_Z2 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10nH
Self Resonant Frequency
3.2GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 3%
Core Material
Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.7ohm
DC Current Rating
250mA
Product Range
LQP03TN_Z2 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
