Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP03HQ91NH02D Thin Film Inductor, 91 nH, 7 ohm, 1 GHz, 80 mA, 0201 [0603 Metric], LQP03HQ_02 Series](https://www.element14.cn/productimages/standard/en_GB/3678329-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP03HQ91NH02DCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3678359RL
Cut Tape3678359
Product RangeLQP03HQ_02 Series
Your Part Number
9,806 In Stock
Need more?
9,806 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.670 | CNY16.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.670 (CNY1.8871) |
| 100+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.310 (CNY1.4803) |
| 2500+ | CNY1.090 (CNY1.2317) |
| 7500+ | CNY0.858 (CNY0.9695) |
| 15000+ | CNY0.634 (CNY0.7164) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03HQ91NH02DCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3678359RL
Cut Tape3678359
Product RangeLQP03HQ_02 Series
Technical Datasheet
Inductance91nH
DC Resistance Max7ohm
Self Resonant Frequency1GHz
DC Current Rating80mA
Inductor Case / Package0201 [0603 Metric]
Product RangeLQP03HQ_02 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core Material-
Product Length0.6mm
Product Width0.3mm
Product Height0.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
91nH
Self Resonant Frequency
1GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 3%
Core Material
-
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
7ohm
DC Current Rating
80mA
Product Range
LQP03HQ_02 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022
