Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP03HQ82NJ02D Thin Film Inductor, 82 nH, 5 ohm, 1 GHz, 100 mA, 0201 [0603 Metric], LQP03HQ_02 Series](https://www.element14.cn/productimages/standard/en_GB/3678329-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP03HQ82NJ02DCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3678358RL
Cut Tape3678358
Product RangeLQP03HQ_02 Series
Your Part Number
10,625 In Stock
Need more?
10,625 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.763 | CNY7.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.763 (CNY0.8622) |
| 100+ | CNY0.667 (CNY0.7537) |
| 500+ | CNY0.554 (CNY0.626) |
| 2500+ | CNY0.497 (CNY0.5616) |
| 7500+ | CNY0.458 (CNY0.5175) |
| 15000+ | CNY0.428 (CNY0.4836) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03HQ82NJ02DCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3678358RL
Cut Tape3678358
Product RangeLQP03HQ_02 Series
Technical Datasheet
Inductance82nH
DC Resistance Max5ohm
Self Resonant Frequency1GHz
DC Current Rating100mA
Inductor Case / Package0201 [0603 Metric]
Product RangeLQP03HQ_02 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length0.6mm
Product Width0.3mm
Product Height0.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
82nH
Self Resonant Frequency
1GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
5ohm
DC Current Rating
100mA
Product Range
LQP03HQ_02 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022
