Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP03HQ4N3H02D Thin Film Inductor, 4.3 nH, 0.17 ohm, 7 GHz, 500 mA, 0201 [0603 Metric], LQP03HQ_02 Series](https://www.element14.cn/productimages/standard/en_GB/2871286-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP03HQ4N3H02DCopy
Order Code
Re-Reel2871321RL
Cut Tape2871321
Product RangeLQP03HQ_02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.793 | CNY7.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.793 (CNY0.8961) |
| 100+ | CNY0.657 (CNY0.7424) |
| 500+ | CNY0.592 (CNY0.669) |
| 2500+ | CNY0.527 (CNY0.5955) |
| 7500+ | CNY0.451 (CNY0.5096) |
| 15000+ | CNY0.421 (CNY0.4757) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03HQ4N3H02DCopy
Order Code
Re-Reel2871321RL
Cut Tape2871321
Product RangeLQP03HQ_02 Series
Technical Datasheet
Inductance4.3nH
DC Resistance Max0.17ohm
Self Resonant Frequency7GHz
DC Current Rating500mA
Inductor Case / Package0201 [0603 Metric]
Product RangeLQP03HQ_02 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.3nH
Self Resonant Frequency
7GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 3%
Core Material
Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.17ohm
DC Current Rating
500mA
Product Range
LQP03HQ_02 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
