Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP03HQ43NH02D Thin Film Inductor, 43 nH, 2.5 ohm, 1.3 GHz, 130 mA, 0201 [0603 Metric], LQP03HQ_02 Series](https://www.element14.cn/productimages/standard/en_GB/3678329-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP03HQ43NH02DCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3678341RL
Cut Tape3678341
Product RangeLQP03HQ_02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.946 | CNY9.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.946 (CNY1.069) |
| 100+ | CNY0.786 (CNY0.8882) |
| 500+ | CNY0.714 (CNY0.8068) |
| 2500+ | CNY0.641 (CNY0.7243) |
| 7500+ | CNY0.565 (CNY0.6384) |
| 15000+ | CNY0.527 (CNY0.5955) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03HQ43NH02DCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3678341RL
Cut Tape3678341
Product RangeLQP03HQ_02 Series
Technical Datasheet
Inductance43nH
DC Resistance Max2.5ohm
Self Resonant Frequency1.3GHz
DC Current Rating130mA
Inductor Case / Package0201 [0603 Metric]
Product RangeLQP03HQ_02 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core Material-
Product Length0.6mm
Product Width0.3mm
Product Height0.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
43nH
Self Resonant Frequency
1.3GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 3%
Core Material
-
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
2.5ohm
DC Current Rating
130mA
Product Range
LQP03HQ_02 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022
