Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP03HQ2N7B02D Thin Film Inductor, 2.7 nH, 0.12 ohm, 9 GHz, 600 mA, 0201 [0603 Metric], LQP03HQ_02 Series](https://www.element14.cn/productimages/standard/en_GB/2871286-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP03HQ2N7B02DCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel4387668
Re-Reel2871309RL
Cut Tape2871309
Product RangeLQP03HQ_02 Series
Your Part Number
128,850 In Stock
Need more?
128,850 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | CNY0.444 | CNY0.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.793 (CNY0.8961) |
| 100+ | CNY0.657 (CNY0.7424) |
| 500+ | CNY0.592 (CNY0.669) |
| 2500+ | CNY0.527 (CNY0.5955) |
| 7500+ | CNY0.497 (CNY0.5616) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY0.444 (CNY0.5017) |
| 75000+ | CNY0.436 (CNY0.4927) |
| 150000+ | CNY0.427 (CNY0.4825) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03HQ2N7B02DCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel4387668
Re-Reel2871309RL
Cut Tape2871309
Product RangeLQP03HQ_02 Series
Technical Datasheet
Inductance2.7nH
DC Resistance Max0.12ohm
Self Resonant Frequency9GHz
DC Current Rating600mA
Inductor Case / Package0201 [0603 Metric]
Product RangeLQP03HQ_02 Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.4mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
2.7nH
Self Resonant Frequency
9GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (17-Dec-2015)
DC Resistance Max
0.12ohm
DC Current Rating
600mA
Product Range
LQP03HQ_02 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
