Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP03HQ1N8B02D Thin Film Inductor, 1.8 nH, 0.08 ohm, 10 GHz, 800 mA, 0201 [0603 Metric], LQP03HQ_02 Series](https://www.element14.cn/productimages/standard/en_GB/2871286-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP03HQ1N8B02DCopy
Order Code2871301
Product RangeLQP03HQ_02 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03HQ1N8B02DCopy
Order Code2871301
Product RangeLQP03HQ_02 Series
Technical Datasheet
Inductance1.8nH
DC Resistance Max0.08ohm
Self Resonant Frequency10GHz
DC Current Rating800mA
Inductor Case / Package0201 [0603 Metric]
Product RangeLQP03HQ_02 Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.4mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
1.8nH
Self Resonant Frequency
10GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (17-Dec-2015)
DC Resistance Max
0.08ohm
DC Current Rating
800mA
Product Range
LQP03HQ_02 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
