Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP02TQ3N4B02D Thin Film Inductor, 3.4 nH, 1 ohm, 9.7 GHz, 280 mA, 01005 [0402 Metric], LQP02TQ_02 Series](https://www.element14.cn/productimages/standard/en_GB/2871286-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP02TQ3N4B02DCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2871398RL
Cut Tape2871398
Product RangeLQP02TQ_02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.763 | CNY7.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.763 (CNY0.8622) |
| 250+ | CNY0.611 (CNY0.6904) |
| 1000+ | CNY0.519 (CNY0.5865) |
| 5000+ | CNY0.451 (CNY0.5096) |
| 10000+ | CNY0.421 (CNY0.4757) |
| 20000+ | CNY0.413 (CNY0.4667) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP02TQ3N4B02DCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2871398RL
Cut Tape2871398
Product RangeLQP02TQ_02 Series
Technical Datasheet
Inductance3.4nH
DC Resistance Max1ohm
Self Resonant Frequency9.7GHz
DC Current Rating280mA
Inductor Case / Package01005 [0402 Metric]
Product RangeLQP02TQ_02 Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.4mm
Product Width0.2mm
Product Height0.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.4nH
Self Resonant Frequency
9.7GHz
Inductor Case / Package
01005 [0402 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Non-Magnetic
Product Width
0.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1ohm
DC Current Rating
280mA
Product Range
LQP02TQ_02 Series
Inductor Construction
Unshielded
Product Length
0.4mm
Product Height
0.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
