Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP02TQ2N8B02D Thin Film Inductor, 2.8 nH, 0.45 ohm, 10 GHz, 360 mA, 01005 [0402 Metric], LQP02TQ_02 Series](https://www.element14.cn/productimages/standard/en_GB/2871286-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP02TQ2N8B02DCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Cut Tape2871392
Cut Tape2871392RL
Product RangeLQP02TQ_02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.220 (CNY1.3786) |
| 250+ | CNY0.938 (CNY1.0599) |
| 1000+ | CNY0.657 (CNY0.7424) |
| 5000+ | CNY0.572 (CNY0.6464) |
| 10000+ | CNY0.428 (CNY0.4836) |
| 20000+ | CNY0.420 (CNY0.4746) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY12.20 (CNY13.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP02TQ2N8B02DCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Cut Tape2871392
Cut Tape2871392RL
Product RangeLQP02TQ_02 Series
Technical Datasheet
Inductance2.8nH
DC Resistance Max0.45ohm
Self Resonant Frequency10GHz
DC Current Rating360mA
Inductor Case / Package01005 [0402 Metric]
Product RangeLQP02TQ_02 Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.4mm
Product Width0.2mm
Product Height0.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.8nH
Self Resonant Frequency
10GHz
Inductor Case / Package
01005 [0402 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Non-Magnetic
Product Width
0.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.45ohm
DC Current Rating
360mA
Product Range
LQP02TQ_02 Series
Inductor Construction
Unshielded
Product Length
0.4mm
Product Height
0.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
