Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP02TQ2N2B02D Thin Film Inductor, 2.2 nH, 0.3 ohm, 13 GHz, 380 mA, 01005 [0402 Metric], LQP02TQ_02 Series](https://www.element14.cn/productimages/standard/en_GB/2871286-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP02TQ2N2B02DCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2871386RL
Cut Tape2871386
Product RangeLQP02TQ_02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.080 | CNY10.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.080 (CNY1.2204) |
| 250+ | CNY0.733 (CNY0.8283) |
| 1000+ | CNY0.710 (CNY0.8023) |
| 5000+ | CNY0.588 (CNY0.6644) |
| 10000+ | CNY0.466 (CNY0.5266) |
| 20000+ | CNY0.457 (CNY0.5164) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP02TQ2N2B02DCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2871386RL
Cut Tape2871386
Product RangeLQP02TQ_02 Series
Technical Datasheet
Inductance2.2nH
DC Resistance Max0.3ohm
Self Resonant Frequency13GHz
DC Current Rating380mA
Inductor Case / Package01005 [0402 Metric]
Product RangeLQP02TQ_02 Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.4mm
Product Width0.2mm
Product Height0.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2nH
Self Resonant Frequency
13GHz
Inductor Case / Package
01005 [0402 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Non-Magnetic
Product Width
0.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.3ohm
DC Current Rating
380mA
Product Range
LQP02TQ_02 Series
Inductor Construction
Unshielded
Product Length
0.4mm
Product Height
0.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
