Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP02TQ1N4B02D Thin Film Inductor, 1.4 nH, 0.2 ohm, 15 GHz, 400 mA, 01005 [0402 Metric], LQP02TQ_02 Series](https://www.element14.cn/productimages/standard/en_GB/2871286-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP02TQ1N4B02DCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2871376RL
Cut Tape2871376
Product RangeLQP02TQ_02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.764 | CNY7.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.764 (CNY0.8633) |
| 250+ | CNY0.669 (CNY0.756) |
| 1000+ | CNY0.555 (CNY0.6272) |
| 5000+ | CNY0.498 (CNY0.5627) |
| 10000+ | CNY0.459 (CNY0.5187) |
| 20000+ | CNY0.428 (CNY0.4836) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP02TQ1N4B02DCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2871376RL
Cut Tape2871376
Product RangeLQP02TQ_02 Series
Technical Datasheet
Inductance1.4nH
DC Resistance Max0.2ohm
Self Resonant Frequency15GHz
DC Current Rating400mA
Inductor Case / Package01005 [0402 Metric]
Product RangeLQP02TQ_02 Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.4mm
Product Width0.2mm
Product Height0.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.4nH
Self Resonant Frequency
15GHz
Inductor Case / Package
01005 [0402 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Non-Magnetic
Product Width
0.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.2ohm
DC Current Rating
400mA
Product Range
LQP02TQ_02 Series
Inductor Construction
Unshielded
Product Length
0.4mm
Product Height
0.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
