Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP02TQ10NH02D Thin Film Inductor, 10 nH, 1.7 ohm, 5.5 GHz, 170 mA, 01005 [0402 Metric], LQP02TQ_02 Series](https://www.element14.cn/productimages/standard/en_GB/2871286-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP02TQ10NH02DCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2871365RL
Cut Tape2871365
Product RangeLQP02TQ_02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.251 | CNY2.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.251 (CNY0.2836) |
| 250+ | CNY0.209 (CNY0.2362) |
| 1000+ | CNY0.190 (CNY0.2147) |
| 5000+ | CNY0.171 (CNY0.1932) |
| 10000+ | CNY0.144 (CNY0.1627) |
| 20000+ | CNY0.142 (CNY0.1605) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP02TQ10NH02DCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2871365RL
Cut Tape2871365
Product RangeLQP02TQ_02 Series
Technical Datasheet
Inductance10nH
DC Resistance Max1.7ohm
Self Resonant Frequency5.5GHz
DC Current Rating170mA
Inductor Case / Package01005 [0402 Metric]
Product RangeLQP02TQ_02 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.4mm
Product Width0.2mm
Product Height0.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10nH
Self Resonant Frequency
5.5GHz
Inductor Case / Package
01005 [0402 Metric]
Inductance Tolerance
± 3%
Core Material
Non-Magnetic
Product Width
0.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.7ohm
DC Current Rating
170mA
Product Range
LQP02TQ_02 Series
Inductor Construction
Unshielded
Product Length
0.4mm
Product Height
0.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
