Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP02HQ18NHZ2E Thin Film Inductor, AEC-Q200, 18 nH, 1.63 ohm, 3.7 GHz, 160 mA, 01005 [0402 Metric]](https://www.element14.cn/productimages/standard/en_GB/4716949-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP02HQ18NHZ2ECopy
Order Code4717011
Product RangeLQP02HQ_Z2 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.894 (CNY1.0102) |
| 100+ | CNY0.736 (CNY0.8317) |
| 500+ | CNY0.670 (CNY0.7571) |
| 2500+ | CNY0.599 (CNY0.6769) |
| 7500+ | CNY0.517 (CNY0.5842) |
| 15000+ | CNY0.516 (CNY0.5831) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY8.94 (CNY10.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP02HQ18NHZ2ECopy
Order Code4717011
Product RangeLQP02HQ_Z2 Series
Technical Datasheet
Inductance18nH
DC Resistance Max1.63ohm
Self Resonant Frequency3.7GHz
DC Current Rating160mA
Inductor Case / Package01005 [0402 Metric]
Product RangeLQP02HQ_Z2 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.4mm
Product Width0.2mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18nH
Self Resonant Frequency
3.7GHz
Inductor Case / Package
01005 [0402 Metric]
Inductance Tolerance
± 3%
Core Material
Non-Magnetic
Product Width
0.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.63ohm
DC Current Rating
160mA
Product Range
LQP02HQ_Z2 Series
Inductor Construction
Unshielded
Product Length
0.4mm
Product Height
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
