Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP02HQ16NHZ2E Thin Film Inductor, AEC-Q200, 16 nH, 1.53 ohm, 4 GHz, 170 mA, 01005 [0402 Metric]](https://www.element14.cn/productimages/standard/en_GB/4716949-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP02HQ16NHZ2ECopy
Manufacturer Standard Lead Time23 weeks
Order Code4717010
Product RangeLQP02HQ_Z2 Series
Your Part Number
15,000 In Stock
Need more?
15,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.886 (CNY1.0012) |
| 100+ | CNY0.734 (CNY0.8294) |
| 500+ | CNY0.670 (CNY0.7571) |
| 2500+ | CNY0.601 (CNY0.6791) |
| 7500+ | CNY0.507 (CNY0.5729) |
| 15000+ | CNY0.497 (CNY0.5616) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY8.86 (CNY10.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP02HQ16NHZ2ECopy
Manufacturer Standard Lead Time23 weeks
Order Code4717010
Product RangeLQP02HQ_Z2 Series
Technical Datasheet
Inductance16nH
DC Resistance Max1.53ohm
Self Resonant Frequency4GHz
DC Current Rating170mA
Inductor Case / Package01005 [0402 Metric]
Product RangeLQP02HQ_Z2 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.4mm
Product Width0.2mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
16nH
Self Resonant Frequency
4GHz
Inductor Case / Package
01005 [0402 Metric]
Inductance Tolerance
± 3%
Core Material
Non-Magnetic
Product Width
0.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.53ohm
DC Current Rating
170mA
Product Range
LQP02HQ_Z2 Series
Inductor Construction
Unshielded
Product Length
0.4mm
Product Height
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
