Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM31PNR47M00L Multilayer Inductor, 470 nH, 0.0875 ohm, 80 MHz, 1.4 A, 1206 [3216 Metric], LQM31PN_00 Series](https://www.element14.cn/productimages/standard/en_GB/134309607-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM31PNR47M00LCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3471413RL
Cut Tape3471413
Product RangeLQM31PN_00 Series
Your Part Number
710 In Stock
Need more?
710 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.920 | CNY9.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.920 (CNY2.1696) |
| 50+ | CNY1.560 (CNY1.7628) |
| 250+ | CNY1.480 (CNY1.6724) |
| 500+ | CNY1.320 (CNY1.4916) |
| 1500+ | CNY1.160 (CNY1.3108) |
| 3000+ | CNY1.030 (CNY1.1639) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM31PNR47M00LCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3471413RL
Cut Tape3471413
Product RangeLQM31PN_00 Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.0875ohm
Self Resonant Frequency80MHz
DC Current Rating1.4A
Inductor Case / Package1206 [3216 Metric]
Product RangeLQM31PN_00 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width1.6mm
Product Height0.85mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
80MHz
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.0875ohm
DC Current Rating
1.4A
Product Range
LQM31PN_00 Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
0.85mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
