Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM21PN4R7NGRD Multilayer Inductor, 4.7 µH, 0.288 ohm, 30 MHz, 600 mA, 0805 [2012 Metric], LQM21PN_GR Series](https://www.element14.cn/productimages/standard/en_GB/134309607-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM21PN4R7NGRDCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3471406RL
Cut Tape3471406
Product RangeLQM21PN_GR Series
Your Part Number
4,230 In Stock
8,000 more incoming. You can reserve stock now
4,230 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.100 | CNY11.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.100 (CNY1.243) |
| 100+ | CNY0.892 (CNY1.008) |
| 500+ | CNY0.855 (CNY0.9662) |
| 1000+ | CNY0.818 (CNY0.9243) |
| 2000+ | CNY0.781 (CNY0.8825) |
| 4000+ | CNY0.746 (CNY0.843) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21PN4R7NGRDCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3471406RL
Cut Tape3471406
Product RangeLQM21PN_GR Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.288ohm
Self Resonant Frequency30MHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Product RangeLQM21PN_GR Series
Inductance Tolerance± 30%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
30MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.288ohm
DC Current Rating
600mA
Product Range
LQM21PN_GR Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
