Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoLQM21PN2R2MGSD
Order Code
Re-Reel3471403RL
Cut Tape3471403
Product RangeLQM21PN_GS Series
Your Part Number
1,909 In Stock
Need more?
1909 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.300 | CNY1.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.300 (CNY1.469) |
| 10+ | CNY1.020 (CNY1.1526) |
| 100+ | CNY0.724 (CNY0.8181) |
| 500+ | CNY0.701 (CNY0.7921) |
| 1000+ | CNY0.671 (CNY0.7582) |
| 2000+ | CNY0.658 (CNY0.7435) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoLQM21PN2R2MGSD
Order Code
Re-Reel3471403RL
Cut Tape3471403
Product RangeLQM21PN_GS Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.225ohm
Self Resonant Frequency40MHz
DC Current Rating950mA
Inductor Case / Package0805 [2012 Metric]
Product RangeLQM21PN_GS Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
LQM21PN2R2MGSD is a LQM21PN_GS series multilayer type inductor for power lines.
- 2mm ±0.15mm length
- 1.25mm ±0.15mm width
- 0.9mm ±0.1mm thickness
- 2.2μH ±20% inductance
- 1MHz inductance test frequency
- 950mA rated current (temperature rise) / max
- 0.225ohm DC resistance(max.)
- 40MHz self-resonant frequency
- Operating temperature range from -40 to 85°C
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
40MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.225ohm
DC Current Rating
950mA
Product Range
LQM21PN_GS Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
