Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM21PN2R2MGHL Multilayer Inductor, 2.2 µH, 0.156 ohm, 40 MHz, 1.7 A, 0805 [2012 Metric], LQM21PN_GH Series](https://www.element14.cn/productimages/standard/en_GB/134309607-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM21PN2R2MGHLCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3471402RL
Cut Tape3471402
Product RangeLQM21PN_GH Series
Your Part Number
2,876 In Stock
18,000 more incoming. You can reserve stock now
2,876 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.380 | CNY11.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.380 (CNY2.6894) |
| 50+ | CNY1.930 (CNY2.1809) |
| 250+ | CNY1.600 (CNY1.808) |
| 500+ | CNY1.550 (CNY1.7515) |
| 1500+ | CNY1.490 (CNY1.6837) |
| 3000+ | CNY1.430 (CNY1.6159) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21PN2R2MGHLCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3471402RL
Cut Tape3471402
Product RangeLQM21PN_GH Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.156ohm
Self Resonant Frequency40MHz
DC Current Rating1.7A
Inductor Case / Package0805 [2012 Metric]
Product RangeLQM21PN_GH Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
40MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.156ohm
DC Current Rating
1.7A
Product Range
LQM21PN_GH Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
