Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM21PN2R2MC0D Multilayer Inductor, 2.2 µH, 2.2 ohm, 50 MHz, 0805 [2012 Metric], LQM21PN_C0 Series](https://www.element14.cn/productimages/standard/en_GB/FS325-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM21PN2R2MC0DCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2470285RL
Cut Tape2470285
Product RangeLQM21PN_C0 Series
Your Part Number
6,616 In Stock
Need more?
6,616 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.100 | CNY11.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.100 (CNY1.243) |
| 100+ | CNY0.892 (CNY1.008) |
| 500+ | CNY0.813 (CNY0.9187) |
| 1000+ | CNY0.733 (CNY0.8283) |
| 2000+ | CNY0.664 (CNY0.7503) |
| 4000+ | CNY0.595 (CNY0.6724) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21PN2R2MC0DCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2470285RL
Cut Tape2470285
Product RangeLQM21PN_C0 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max2.2ohm
Self Resonant Frequency50MHz
DC Current Rating-
Inductor Case / Package0805 [2012 Metric]
Product RangeLQM21PN_C0 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
50MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
2.2ohm
DC Current Rating
-
Product Range
LQM21PN_C0 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
