Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM21PN1R0MGHL Multilayer Inductor, 1 µH, 0.1 ohm, 60 MHz, 2 A, 0805 [2012 Metric], LQM21PN_GH Series](https://www.element14.cn/productimages/standard/en_GB/134309607-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM21PN1R0MGHLCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3471400RL
Cut Tape3471400
Product RangeLQM21PN_GH Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.380 | CNY11.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.380 (CNY2.6894) |
| 50+ | CNY1.960 (CNY2.2148) |
| 250+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.560 (CNY1.7628) |
| 1500+ | CNY1.500 (CNY1.695) |
| 3000+ | CNY1.430 (CNY1.6159) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21PN1R0MGHLCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3471400RL
Cut Tape3471400
Product RangeLQM21PN_GH Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.1ohm
Self Resonant Frequency60MHz
DC Current Rating2A
Inductor Case / Package0805 [2012 Metric]
Product RangeLQM21PN_GH Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.9mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
60MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
0.1ohm
DC Current Rating
2A
Product Range
LQM21PN_GH Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
