Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM21PH1R0NGCD Multilayer Inductor, 1 µH, 0.13 ohm, 50 MHz, 1 A, 0805 [2012 Metric], LQM21PH_GC Series](https://www.element14.cn/productimages/standard/en_GB/FS325-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM21PH1R0NGCDCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3227910RL
Cut Tape3227910
Product RangeLQM21PH_GC Series
Your Part Number
130 In Stock
Need more?
130 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.500 | CNY15.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.500 (CNY1.695) |
| 100+ | CNY1.250 (CNY1.4125) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY1.020 (CNY1.1526) |
| 2000+ | CNY0.922 (CNY1.0419) |
| 4000+ | CNY0.824 (CNY0.9311) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21PH1R0NGCDCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3227910RL
Cut Tape3227910
Product RangeLQM21PH_GC Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.13ohm
Self Resonant Frequency50MHz
DC Current Rating1A
Inductor Case / Package0805 [2012 Metric]
Product RangeLQM21PH_GC Series
Inductance Tolerance± 30%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
50MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.13ohm
DC Current Rating
1A
Product Range
LQM21PH_GC Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
