Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM21NN1R0K10D Multilayer Inductor, 1 µH, 0.4 ohm, 107 MHz, 50 mA, 0805 [2012 Metric], LQM21NN_10 Series](https://www.element14.cn/productimages/standard/en_GB/FS325-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM21NN1R0K10DCopy
Order Code9527850
Product RangeLQM21NN_10 Series
Your Part Number
3 In Stock
Need more?
3 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.330 (CNY1.5029) |
| 10+ | CNY1.070 (CNY1.2091) |
| 100+ | CNY0.958 (CNY1.0825) |
| 500+ | CNY0.675 (CNY0.7628) |
| 1000+ | CNY0.604 (CNY0.6825) |
| 2000+ | CNY0.531 (CNY0.600) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.33 (CNY1.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21NN1R0K10DCopy
Order Code9527850
Product RangeLQM21NN_10 Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.4ohm
Self Resonant Frequency107MHz
DC Current Rating50mA
Inductor Case / Package0805 [2012 Metric]
Product RangeLQM21NN_10 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Technical Specifications
Inductance
1µH
Self Resonant Frequency
107MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
DC Resistance Max
0.4ohm
DC Current Rating
50mA
Product Range
LQM21NN_10 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.85mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
