Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM21DN220M70L Multilayer Inductor, 22 µH, 1.625 ohm, 19 MHz, 220 mA, 0805 [2012 Metric], LQM21DN_70 Series](https://www.element14.cn/productimages/standard/en_GB/3678413-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM21DN220M70LCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3678415RL
Cut Tape3678415
Product RangeLQM21DN_70 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.530 | CNY7.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.530 (CNY1.7289) |
| 50+ | CNY1.240 (CNY1.4012) |
| 250+ | CNY1.210 (CNY1.3673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21DN220M70LCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3678415RL
Cut Tape3678415
Product RangeLQM21DN_70 Series
Technical Datasheet
Inductance22µH
DC Resistance Max1.625ohm
Self Resonant Frequency19MHz
DC Current Rating220mA
Inductor Case / Package0805 [2012 Metric]
Product RangeLQM21DN_70 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
19MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.625ohm
DC Current Rating
220mA
Product Range
LQM21DN_70 Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
