Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM21DN100N00D Multilayer Inductor, 10 µH, 0.5 ohm, 24 MHz, 15 mA, 0805 [2012 Metric], LQM21DN_00 Series](https://www.element14.cn/productimages/standard/en_GB/134309607-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM21DN100N00DCopy
Order Code
Re-Reel3471389RL
Cut Tape3471389
Product RangeLQM21DN_00 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21DN100N00DCopy
Order Code
Re-Reel3471389RL
Cut Tape3471389
Product RangeLQM21DN_00 Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.5ohm
Self Resonant Frequency24MHz
DC Current Rating15mA
Inductor Case / Package0805 [2012 Metric]
Product RangeLQM21DN_00 Series
Inductance Tolerance± 30%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Technical Specifications
Inductance
10µH
Self Resonant Frequency
24MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
1.25mm
DC Resistance Max
0.5ohm
DC Current Rating
15mA
Product Range
LQM21DN_00 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.85mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
