Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM18PZ1R0MCHD Multilayer Inductor, AEC-Q200, 1 µH, 0.29 ohm, 80 MHz, 650 mA, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/134309607-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM18PZ1R0MCHDCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3471388RL
Cut Tape3471388
Product RangeLQM18PZ_CH Series
Your Part Number
9,349 In Stock
Need more?
9,349 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.850 | CNY18.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.850 (CNY2.0905) |
| 100+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.300 (CNY1.469) |
| 1000+ | CNY1.040 (CNY1.1752) |
| 2000+ | CNY0.944 (CNY1.0667) |
| 4000+ | CNY0.847 (CNY0.9571) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM18PZ1R0MCHDCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3471388RL
Cut Tape3471388
Product RangeLQM18PZ_CH Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.29ohm
Self Resonant Frequency80MHz
DC Current Rating650mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQM18PZ_CH Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
80MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.29ohm
DC Current Rating
650mA
Product Range
LQM18PZ_CH Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
