Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM18PN1R0MFRL Multilayer Inductor, 1 µH, 0.25 ohm, 100 MHz, 950 mA, 0603 [1608 Metric], LQM18PN_FR Series](https://www.element14.cn/productimages/standard/en_GB/134309607-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM18PN1R0MFRLCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3471381RL
Cut Tape3471381
Product RangeLQM18PN_FR Series
Your Part Number
8,728 In Stock
Need more?
8,728 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.100 | CNY11.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.100 (CNY1.243) |
| 100+ | CNY0.892 (CNY1.008) |
| 500+ | CNY0.813 (CNY0.9187) |
| 1000+ | CNY0.733 (CNY0.8283) |
| 2000+ | CNY0.664 (CNY0.7503) |
| 4000+ | CNY0.595 (CNY0.6724) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM18PN1R0MFRLCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3471381RL
Cut Tape3471381
Product RangeLQM18PN_FR Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.25ohm
Self Resonant Frequency100MHz
DC Current Rating950mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQM18PN_FR Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
100MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.25ohm
DC Current Rating
950mA
Product Range
LQM18PN_FR Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
