Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM18DZ6R8M70L Multilayer Inductor, 6.8 µH, 0.96 ohm, 40 MHz, 330 mA, 0603 [1608 Metric], LQM18DZ_70 Series](https://www.element14.cn/productimages/standard/en_GB/2215625-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM18DZ6R8M70LCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3773326RL
Cut Tape3773326
Product RangeLQM18DZ_70 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.190 | CNY11.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.190 (CNY1.3447) |
| 100+ | CNY0.969 (CNY1.095) |
| 500+ | CNY0.847 (CNY0.9571) |
| 1000+ | CNY0.801 (CNY0.9051) |
| 2000+ | CNY0.710 (CNY0.8023) |
| 4000+ | CNY0.618 (CNY0.6983) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM18DZ6R8M70LCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3773326RL
Cut Tape3773326
Product RangeLQM18DZ_70 Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max0.96ohm
Self Resonant Frequency40MHz
DC Current Rating330mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQM18DZ_70 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
40MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.96ohm
DC Current Rating
330mA
Product Range
LQM18DZ_70 Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
