Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM18DN100M70L Multilayer Inductor, 10 µH, 1.365 ohm, 32 MHz, 300 mA, 0603 [1608 Metric], LQM18DH_70 Series](https://www.element14.cn/productimages/standard/en_GB/134309607-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM18DN100M70LCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3604430RL
Cut Tape3604430
Product RangeLQM18DH_70 Series
Your Part Number
14,049 In Stock
24,000 more incoming. You can reserve stock now
320 Delivery in 3-4 Business Days(SG stock)
13,729 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.770 | CNY7.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.770 (CNY0.8701) |
| 100+ | CNY0.641 (CNY0.7243) |
| 500+ | CNY0.584 (CNY0.6599) |
| 1000+ | CNY0.527 (CNY0.5955) |
| 2000+ | CNY0.470 (CNY0.5311) |
| 4000+ | CNY0.412 (CNY0.4656) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM18DN100M70LCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3604430RL
Cut Tape3604430
Product RangeLQM18DH_70 Series
Technical Datasheet
Inductance10µH
DC Resistance Max1.365ohm
Self Resonant Frequency32MHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQM18DH_70 Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
32MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.365ohm
DC Current Rating
300mA
Product Range
LQM18DH_70 Series
Inductor Construction
-
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
