Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM18DH220M70L Multilayer Inductor, 22 µH, 3.12 ohm, 15 MHz, 200 mA, 0603 [1608 Metric], LQM18DH_70 Series](https://www.element14.cn/productimages/standard/en_GB/2215625-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM18DH220M70LCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3773323RL
Cut Tape3773323
Product RangeLQM18DH_70 Series
Your Part Number
2,431 In Stock
Need more?
2,431 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.150 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.150 (CNY1.2995) |
| 100+ | CNY0.942 (CNY1.0645) |
| 500+ | CNY0.819 (CNY0.9255) |
| 1000+ | CNY0.776 (CNY0.8769) |
| 2000+ | CNY0.750 (CNY0.8475) |
| 4000+ | CNY0.724 (CNY0.8181) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM18DH220M70LCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3773323RL
Cut Tape3773323
Product RangeLQM18DH_70 Series
Technical Datasheet
Inductance22µH
DC Resistance Max3.12ohm
Self Resonant Frequency15MHz
DC Current Rating200mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQM18DH_70 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
15MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
3.12ohm
DC Current Rating
200mA
Product Range
LQM18DH_70 Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Alternatives for LQM18DH220M70L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
