Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM18DH150M70L Multilayer Inductor, 15 µH, 2.54 ohm, 24 MHz, 220 mA, 0603 [1608 Metric], LQM18DH_70 Series](https://www.element14.cn/productimages/standard/en_GB/2215625-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM18DH150M70LCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Cut Tape3773321
Cut Tape3773321RL
Product RangeLQM18DH_70 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.250 (CNY1.4125) |
| 100+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.892 (CNY1.008) |
| 1000+ | CNY0.839 (CNY0.9481) |
| 2000+ | CNY0.778 (CNY0.8791) |
| 4000+ | CNY0.717 (CNY0.8102) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY12.50 (CNY14.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM18DH150M70LCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Cut Tape3773321
Cut Tape3773321RL
Product RangeLQM18DH_70 Series
Technical Datasheet
Inductance15µH
DC Resistance Max2.54ohm
Self Resonant Frequency24MHz
DC Current Rating220mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQM18DH_70 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Self Resonant Frequency
24MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
2.54ohm
DC Current Rating
220mA
Product Range
LQM18DH_70 Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
