Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM18DH100M70L Multilayer Inductor, 10 µH, 1.37 ohm, 32 MHz, 300 mA, 0603 [1608 Metric], LQM18DH_70 Series](https://www.element14.cn/productimages/standard/en_GB/3980041-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM18DH100M70LCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3980041RL
Cut Tape3980041
Product RangeLQM18DH_70 Series
Your Part Number
3,811 In Stock
Need more?
3,811 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.280 | CNY12.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.280 (CNY1.4464) |
| 100+ | CNY1.060 (CNY1.1978) |
| 500+ | CNY0.957 (CNY1.0814) |
| 1000+ | CNY0.854 (CNY0.965) |
| 2000+ | CNY0.786 (CNY0.8882) |
| 4000+ | CNY0.717 (CNY0.8102) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM18DH100M70LCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3980041RL
Cut Tape3980041
Product RangeLQM18DH_70 Series
Technical Datasheet
Inductance10µH
DC Resistance Max1.37ohm
Self Resonant Frequency32MHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQM18DH_70 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
32MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.37ohm
DC Current Rating
300mA
Product Range
LQM18DH_70 Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
