Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH5BPZ4R7NT0L.Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3471375RL
Cut Tape3471375
Product RangeLQH5BPZ_T0 Series
Your Part Number
406 In Stock
Need more?
406 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.450 | CNY3.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.450 (CNY3.8985) |
| 10+ | CNY2.860 (CNY3.2318) |
| 50+ | CNY2.490 (CNY2.8137) |
| 100+ | CNY2.350 (CNY2.6555) |
| 200+ | CNY2.170 (CNY2.4521) |
| 500+ | CNY1.990 (CNY2.2487) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPZ4R7NT0L.Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3471375RL
Cut Tape3471375
Product RangeLQH5BPZ_T0 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2A
Inductor ConstructionSemishielded
Saturation Current (Isat)3A
Product RangeLQH5BPZ_T0 Series
Inductor Case / Package-
DC Resistance Max0.0696ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
LQH5BPZ_T0 Series
DC Resistance Max
0.0696ohm
Product Length
5mm
Product Height
2mm
RMS Current (Irms)
2A
Saturation Current (Isat)
3A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
