Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH5BPN4R7NT0L Power Inductor (SMD), 4.7 µH, 2 A, Shielded, 3 A, LQH5BPN_T0 Series, 2020 [5050 Metric]](https://www.element14.cn/productimages/standard/en_GB/2219233-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH5BPN4R7NT0LCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2219307RL
Cut Tape2219307
Product RangeLQH5BPN_T0 Series
Your Part Number
2,000 In Stock
3,000 more incoming. You can reserve stock now
2,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.060 | CNY3.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.060 (CNY3.4578) |
| 10+ | CNY2.530 (CNY2.8589) |
| 50+ | CNY2.300 (CNY2.599) |
| 100+ | CNY2.070 (CNY2.3391) |
| 200+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.760 (CNY1.9888) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPN4R7NT0LCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2219307RL
Cut Tape2219307
Product RangeLQH5BPN_T0 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2A
Self Resonant Frequency40MHz
Inductor ConstructionShielded
DC Current Rating3A
Saturation Current (Isat)3A
Product RangeLQH5BPN_T0 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.058ohm
Inductance Tolerance± 30%
Core MaterialFerrite
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
40MHz
DC Current Rating
3A
Product Range
LQH5BPN_T0 Series
DC Resistance Max
0.058ohm
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2A
Inductor Construction
Shielded
Saturation Current (Isat)
3A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Product Length
5mm
Product Height
2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
