Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH5BPN2R2NT0L Power Inductor (SMD), 2.2 µH, 2.6 A, Shielded, 4 A, LQH5BPN_T0 Series, 2020 [5050 Metric]](https://www.element14.cn/productimages/standard/en_GB/2219233-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH5BPN2R2NT0LCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2219304RL
Cut Tape2219304
Product RangeLQH5BPN_T0 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.580 | CNY3.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.580 (CNY4.0454) |
| 10+ | CNY3.040 (CNY3.4352) |
| 50+ | CNY2.770 (CNY3.1301) |
| 100+ | CNY2.490 (CNY2.8137) |
| 200+ | CNY2.240 (CNY2.5312) |
| 500+ | CNY1.990 (CNY2.2487) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPN2R2NT0LCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2219304RL
Cut Tape2219304
Product RangeLQH5BPN_T0 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.6A
Self Resonant Frequency55MHz
Inductor ConstructionShielded
DC Current Rating4A
Saturation Current (Isat)4A
Product RangeLQH5BPN_T0 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.03ohm
Inductance Tolerance± 30%
Core MaterialFerrite
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
55MHz
DC Current Rating
4A
Product Range
LQH5BPN_T0 Series
DC Resistance Max
0.03ohm
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.6A
Inductor Construction
Shielded
Saturation Current (Isat)
4A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Product Length
5mm
Product Height
2mm
Alternatives for LQH5BPN2R2NT0L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
