Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH5BPN220MT0L Power Inductor (SMD), 22 µH, 1.05 A, Shielded, 1.4 A, LQH5BPN_T0 Series, 2020 [5050 Metric]](https://www.element14.cn/productimages/standard/en_GB/2219233-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH5BPN220MT0LCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2219303RL
Cut Tape2219303
Product RangeLQH5BPN_T0 Series
Your Part Number
3,844 In Stock
Need more?
3,844 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.470 | CNY3.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.470 (CNY3.9211) |
| 10+ | CNY2.870 (CNY3.2431) |
| 50+ | CNY2.610 (CNY2.9493) |
| 100+ | CNY2.350 (CNY2.6555) |
| 200+ | CNY2.180 (CNY2.4634) |
| 500+ | CNY2.010 (CNY2.2713) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPN220MT0LCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2219303RL
Cut Tape2219303
Product RangeLQH5BPN_T0 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.05A
Self Resonant Frequency15MHz
Inductor ConstructionShielded
DC Current Rating1.4A
Saturation Current (Isat)1.4A
Product RangeLQH5BPN_T0 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.259ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LQH5BP_T0 series wire wound Chip Coil/Power Inductor used for general electronics equipment design.
- Magnetic shield of magnetic powder in resin
- 100kHz Test voltage
- -40 to 125°C Operating temperature range
Warnings
Do not use products beyond the rated current as this may create excessive heat.
Technical Specifications
Inductance
22µH
Self Resonant Frequency
15MHz
DC Current Rating
1.4A
Product Range
LQH5BPN_T0 Series
DC Resistance Max
0.259ohm
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.05A
Inductor Construction
Shielded
Saturation Current (Isat)
1.4A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Length
5mm
Product Height
2mm
Alternatives for LQH5BPN220MT0L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
