Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH5BPN1R5NT0L Power Inductor (SMD), 1.5 µH, 3 A, Shielded, 5 A, LQH5BPN_T0 Series, 2020 [5050 Metric]](https://www.element14.cn/productimages/standard/en_GB/2219233-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH5BPN1R5NT0LCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2219302RL
Cut Tape2219302
Product RangeLQH5BPN_T0 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.060 | CNY3.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.060 (CNY3.4578) |
| 10+ | CNY2.530 (CNY2.8589) |
| 50+ | CNY2.300 (CNY2.599) |
| 100+ | CNY2.070 (CNY2.3391) |
| 200+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.770 (CNY2.0001) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPN1R5NT0LCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2219302RL
Cut Tape2219302
Product RangeLQH5BPN_T0 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Self Resonant Frequency70MHz
Saturation Current (Isat)5A
DC Current Rating5A
Product RangeLQH5BPN_T0 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.024ohm
Inductance Tolerance± 30%
Core MaterialFerrite
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Saturation Current (Isat)
5A
Product Range
LQH5BPN_T0 Series
DC Resistance Max
0.024ohm
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3A
Self Resonant Frequency
70MHz
DC Current Rating
5A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Product Length
5mm
Product Height
2mm
Alternatives for LQH5BPN1R5NT0L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
