Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH5BPH470MT0L Power Inductor (SMD), 47 µH, 900 mA, Shielded, 850 mA, LQH5BPH_T0 Series, 2020 [5050 Metric]](https://www.element14.cn/productimages/standard/en_GB/1875363-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH5BPH470MT0LCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3227904RL
Cut Tape3227904
Product RangeLQH5BPH_T0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.290 | CNY3.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.290 (CNY3.7177) |
| 10+ | CNY2.730 (CNY3.0849) |
| 50+ | CNY2.390 (CNY2.7007) |
| 100+ | CNY2.240 (CNY2.5312) |
| 200+ | CNY2.060 (CNY2.3278) |
| 500+ | CNY1.870 (CNY2.1131) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPH470MT0LCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3227904RL
Cut Tape3227904
Product RangeLQH5BPH_T0 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Self Resonant Frequency5MHz
DC Current Rating670mA
Saturation Current (Isat)850mA
Product RangeLQH5BPH_T0 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.648ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
DC Current Rating
670mA
Product Range
LQH5BPH_T0 Series
DC Resistance Max
0.648ohm
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
900mA
Self Resonant Frequency
5MHz
Saturation Current (Isat)
850mA
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Length
5mm
Product Height
2mm
Alternatives for LQH5BPH470MT0L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
