Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH5BPH330MT0L Power Inductor (SMD), 33 µH, 1.23 A, Shielded, 1 A, LQH5BPH_T0 Series, 2020 [5050 Metric]](https://www.element14.cn/productimages/standard/en_GB/1875363-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH5BPH330MT0LCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3227903RL
Cut Tape3227903
Product RangeLQH5BPH_T0 Series
Your Part Number
40 In Stock
Need more?
40 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.290 | CNY3.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.290 (CNY3.7177) |
| 10+ | CNY2.730 (CNY3.0849) |
| 50+ | CNY2.390 (CNY2.7007) |
| 100+ | CNY2.240 (CNY2.5312) |
| 200+ | CNY2.070 (CNY2.3391) |
| 500+ | CNY1.900 (CNY2.147) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPH330MT0LCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3227903RL
Cut Tape3227903
Product RangeLQH5BPH_T0 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.23A
Inductor ConstructionShielded
Self Resonant Frequency6MHz
DC Current Rating750mA
Saturation Current (Isat)1A
Product RangeLQH5BPH_T0 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.516ohm
Inductance Tolerance± 20%
Product Length5mm
Core MaterialFerrite
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
DC Current Rating
750mA
Product Range
LQH5BPH_T0 Series
DC Resistance Max
0.516ohm
Product Length
5mm
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.23A
Self Resonant Frequency
6MHz
Saturation Current (Isat)
1A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
2mm
Alternatives for LQH5BPH330MT0L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
