Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH5BPH1R5NT0L Power Inductor (SMD), 1.5 µH, 4.2 A, Shielded, 5 A, LQH5BPH_T0 Series, 2020 [5050 Metric]](https://www.element14.cn/productimages/standard/en_GB/1875363-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH5BPH1R5NT0LCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Cut Tape3227892
Cut Tape3227892RL
Product RangeLQH5BPH_T0 Series
Your Part Number
424 In Stock
Need more?
424 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.290 (CNY3.7177) |
| 10+ | CNY2.690 (CNY3.0397) |
| 50+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY2.220 (CNY2.5086) |
| 200+ | CNY2.060 (CNY2.3278) |
| 500+ | CNY1.900 (CNY2.147) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.29 (CNY3.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPH1R5NT0LCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Cut Tape3227892
Cut Tape3227892RL
Product RangeLQH5BPH_T0 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Self Resonant Frequency70MHz
Saturation Current (Isat)5A
DC Current Rating3A
Product RangeLQH5BPH_T0 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0288ohm
Inductance Tolerance± 30%
Product Length5mm
Core MaterialFerrite
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Saturation Current (Isat)
5A
Product Range
LQH5BPH_T0 Series
DC Resistance Max
0.0288ohm
Product Length
5mm
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.2A
Self Resonant Frequency
70MHz
DC Current Rating
3A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Height
2mm
Alternatives for LQH5BPH1R5NT0L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
