Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH5BPH101MT0L Power Inductor (SMD), 100 µH, 800 mA, Shielded, 600 mA, LQH5BPH_T0, 2020 [5050 Metric]](https://www.element14.cn/productimages/standard/en_GB/4284467-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH5BPH101MT0LCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4284467RL
Cut Tape4284467
Product RangeLQH5BPH_T0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.520 | CNY3.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.520 (CNY3.9776) |
| 10+ | CNY2.880 (CNY3.2544) |
| 50+ | CNY2.630 (CNY2.9719) |
| 100+ | CNY2.370 (CNY2.6781) |
| 200+ | CNY2.160 (CNY2.4408) |
| 500+ | CNY1.940 (CNY2.1922) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPH101MT0LCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4284467RL
Cut Tape4284467
Product RangeLQH5BPH_T0
Technical Datasheet
Inductance100µH
RMS Current (Irms)800mA
Self Resonant Frequency5MHz
Inductor ConstructionShielded
Saturation Current (Isat)600mA
DC Current Rating550mA
Product RangeLQH5BPH_T0
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max1.02ohm
Inductance Tolerance± 20%
Product Length5mm
Core MaterialFerrite
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Self Resonant Frequency
5MHz
Saturation Current (Isat)
600mA
Product Range
LQH5BPH_T0
DC Resistance Max
1.02ohm
Product Length
5mm
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
800mA
Inductor Construction
Shielded
DC Current Rating
550mA
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
2mm
Alternatives for LQH5BPH101MT0L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
