Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH55DNR12M03L Power Inductor (SMD), 120 nH, 6 A, Shielded, LQH55DN_03 Series, 2220 [5650 Metric]](https://www.element14.cn/productimages/standard/en_GB/151549007-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH55DNR12M03LCopy
Order Code1515516
Product RangeLQH55DN_03 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.750 (CNY12.1475) |
| 10+ | CNY8.840 (CNY9.9892) |
| 50+ | CNY8.050 (CNY9.0965) |
| 100+ | CNY7.260 (CNY8.2038) |
| 200+ | CNY6.840 (CNY7.7292) |
| 350+ | CNY6.410 (CNY7.2433) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.75 (CNY12.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH55DNR12M03LCopy
Order Code1515516
Product RangeLQH55DN_03 Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)6A
Inductor ConstructionShielded
Self Resonant Frequency450MHz
Saturation Current (Isat)-
DC Current Rating6A
Product RangeLQH55DN_03 Series
Inductor Case / Package2220 [5650 Metric]
DC Resistance Max7000µohm
Inductance Tolerance± 20%
Product Length5.7mm
Core MaterialFerrite
Product Width5mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120nH
Inductor Construction
Shielded
Saturation Current (Isat)
-
Product Range
LQH55DN_03 Series
DC Resistance Max
7000µohm
Product Length
5.7mm
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6A
Self Resonant Frequency
450MHz
DC Current Rating
6A
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
4.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037
