Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH55DN6R8M03L Power Inductor (SMD), 6.8 µH, 2 A, Unshielded, LQH55DN_03 Series, 2220 [5650 Metric]](https://www.element14.cn/productimages/standard/en_GB/151549007-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH55DN6R8M03LCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel1515515RL
Cut Tape1515515
Product RangeLQH55DN_03 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.190 | CNY12.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.190 (CNY13.7747) |
| 10+ | CNY10.030 (CNY11.3339) |
| 50+ | CNY9.140 (CNY10.3282) |
| 100+ | CNY8.240 (CNY9.3112) |
| 200+ | CNY7.760 (CNY8.7688) |
| 350+ | CNY7.270 (CNY8.2151) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH55DN6R8M03LCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel1515515RL
Cut Tape1515515
Product RangeLQH55DN_03 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2A
Self Resonant Frequency25MHz
Inductor ConstructionUnshielded
Saturation Current (Isat)-
DC Current Rating2A
Product RangeLQH55DN_03 Series
Inductor Case / Package2220 [5650 Metric]
DC Resistance Max0.074ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length5.7mm
Product Width5mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
25MHz
Saturation Current (Isat)
-
Product Range
LQH55DN_03 Series
DC Resistance Max
0.074ohm
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2A
Inductor Construction
Unshielded
DC Current Rating
2A
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 20%
Product Length
5.7mm
Product Height
4.7mm
Technical Docs (1)
Alternatives for LQH55DN6R8M03L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000587
