Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH55DN2R2M03L Power Inductor (SMD), 2.2 µH, 3.2 A, Unshielded, LQH55DN_03 Series, 2220 [5650 Metric]](https://www.element14.cn/productimages/standard/en_GB/151549007-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH55DN2R2M03LCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel1515504RL
Cut Tape1515504
Product RangeLQH55DN_03 Series
Your Part Number
261 In Stock
Need more?
261 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.750 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.750 (CNY12.1475) |
| 10+ | CNY8.840 (CNY9.9892) |
| 50+ | CNY8.050 (CNY9.0965) |
| 100+ | CNY7.260 (CNY8.2038) |
| 200+ | CNY6.840 (CNY7.7292) |
| 350+ | CNY6.410 (CNY7.2433) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH55DN2R2M03LCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel1515504RL
Cut Tape1515504
Product RangeLQH55DN_03 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.2A
Inductor ConstructionUnshielded
Self Resonant Frequency80MHz
DC Current Rating3.2A
Saturation Current (Isat)-
Product RangeLQH55DN_03 Series
Inductor Case / Package2220 [5650 Metric]
DC Resistance Max0.029ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length5.7mm
Product Width5mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
DC Current Rating
3.2A
Product Range
LQH55DN_03 Series
DC Resistance Max
0.029ohm
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.2A
Self Resonant Frequency
80MHz
Saturation Current (Isat)
-
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 20%
Product Length
5.7mm
Product Height
4.7mm
Technical Docs (1)
Alternatives for LQH55DN2R2M03L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037
