Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH44PN150MPRLCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4062100RL
Cut Tape4062100
Product RangeLQH44PN_PR Series
Your Part Number
792 In Stock
Need more?
792 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.980 | CNY2.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.980 (CNY3.3674) |
| 50+ | CNY2.470 (CNY2.7911) |
| 100+ | CNY2.040 (CNY2.3052) |
| 250+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.800 (CNY2.034) |
| 1000+ | CNY1.680 (CNY1.8984) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH44PN150MPRLCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4062100RL
Cut Tape4062100
Product RangeLQH44PN_PR Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.3A
Product RangeLQH44PN_PR Series
Inductor Case / Package-
DC Resistance Max0.24ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
LQH44PN_PR Series
DC Resistance Max
0.24ohm
Product Length
4mm
Product Height
1.65mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for LQH44PN150MPRL
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105
