Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH43PN6R8M26L Power Inductor (SMD), 6.8 µH, 1.4 A, Unshielded, 1.2 A, LQH43PN_26 Series, 1812 [4532 Metric]](https://www.element14.cn/productimages/standard/en_GB/2219233-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH43PN6R8M26LCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel2219286RL
Cut Tape2219286
Product RangeLQH43PN_26 Series
Your Part Number
328 In Stock
Need more?
328 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.210 | CNY3.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.210 (CNY3.6273) |
| 10+ | CNY2.650 (CNY2.9945) |
| 50+ | CNY2.420 (CNY2.7346) |
| 100+ | CNY2.180 (CNY2.4634) |
| 200+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY1.870 (CNY2.1131) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43PN6R8M26LCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel2219286RL
Cut Tape2219286
Product RangeLQH43PN_26 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.4A
Self Resonant Frequency30MHz
Inductor ConstructionUnshielded
DC Current Rating1.2A
Saturation Current (Isat)1.2A
Product RangeLQH43PN_26 Series
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max0.098ohm
Inductance Tolerance± 20%
Product Length4.5mm
Core MaterialFerrite
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
30MHz
DC Current Rating
1.2A
Product Range
LQH43PN_26 Series
DC Resistance Max
0.098ohm
Product Length
4.5mm
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.4A
Inductor Construction
Unshielded
Saturation Current (Isat)
1.2A
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
2.6mm
Technical Docs (2)
Alternatives for LQH43PN6R8M26L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
