Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH43NN182J03L Wirewound Inductor, 1.8 mH, 45 ohm, 1.5 MHz, 35 mA, 1812 [4532 Metric], LQH43NN_03 Series](https://www.element14.cn/productimages/standard/en_GB/9522212-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH43NN182J03LCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3471362RL
Cut Tape3471362
Product RangeLQH43NN_03 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.710 | CNY6.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.710 (CNY7.5823) |
| 10+ | CNY6.550 (CNY7.4015) |
| 50+ | CNY5.640 (CNY6.3732) |
| 100+ | CNY5.570 (CNY6.2941) |
| 200+ | CNY3.930 (CNY4.4409) |
| 500+ | CNY2.280 (CNY2.5764) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43NN182J03LCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3471362RL
Cut Tape3471362
Product RangeLQH43NN_03 Series
Technical Datasheet
Inductance1.8mH
RMS Current (Irms)35mA
DC Resistance Max45ohm
Self Resonant Frequency1.5MHz
DC Current Rating35mA
Inductor Case / Package1812 [4532 Metric]
Product RangeLQH43NN_03 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.8mH
DC Resistance Max
45ohm
DC Current Rating
35mA
Product Range
LQH43NN_03 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
35mA
Self Resonant Frequency
1.5MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
